Microchip Technology KSZ8563R 3-Port 10/100 Ethernet Switches
Microchip Technology KSZ8563R 3-Port 10/100 Ethernet Switches are a highly-integrated, IEEE 802.3 compliant networking device that incorporates a layer-2+ managed high-performance Ethernet switch, two 10BASE-T/100BASE-TX physical layer transceivers (PHYs) and associated MAC units. Additionally, one MAC port with a configurable RGMII/MII/RMII interface for direct connection to a host processor/controller, and another Ethernet switch, or an Ethernet PHY transceiver.The Microchip KSZ8563R 3-Port 10/100 Ethernet Switches are built upon innovative Ethernet technology, with features designed to offload host processing and streamline the overall design. The KSZ8563R is offered in industrial (-40°C to +85°C) and extended (-40°C to +105°C) temperature ranges.
Features
- Switch Management Capabilities
- 10/100Mbps Ethernet switch basic functions: frame buffer management, address look-up table, queue management, MIB counters
- Non-blocking store-and-forward switch fabric assures fast packet delivery by utilizing 4096 entry forwarding table with 128kByte frame buffer
- Jumbo packet support up to 9000 bytes
- Port mirroring/monitoring/sniffing: ingress and/or egress traffic to any port
- Rapid spanning tree protocol (RSTP) support for topology management and ring/linear recovery
- Multiple spanning tree protocol (MSTP) support
- One configurable external MAC Port
- Reduced Gigabit Media Independent Interface (RGMII) v2.0
- Reduced Media Independent Interface (RMII) v1.2 with 50MHz reference clock input/output option
- Media Independent Interface (MII) in PHY/MAC mode
- Two Robust Integrated PHY Ports
- 100BASE-TX/10BASE-T IEEE 802.3
- Quiet-WIRE® filtering option for reduced emissions
- LinkMD®+ receive signal quality indicator
- Fast Link-up option significantly reduces link-up time
- Auto-negotiation and Auto-MDI/MDI-X support
- Energy-Efficient Ethernet (EEE) support with lowpower idle mode and clock stoppage
- On-chip termination resistors and internal biasing for differential pairs to reduce power
- LinkMD cable diagnostic capabilities for determining cable opens, shorts, and length
- Advanced Switch Capabilities
- IEEE 802.1Q VLAN support for 128 active VLAN groups and the full range of 4096 VLAN IDs
- IEEE 802.1p/Q tag insertion/removal on per port basis
- VLAN ID on per port or VLAN basis
- IEEE 802.3x full-duplex flow control and half-duplex back pressure collision control
- IEEE 802.1X (Port-Based Network Access Control)
- IGMP v1/v2/v3 snooping for multicast packet filtering
- IPv6 multicast listener discovery (MLD) snooping
- IPv4/IPv6 QoS support, QoS/CoS packet prioritization
- 802.1p QoS packet classification with 4 priority queues
- Programmable rate limiting at ingress/egress ports
- EtherSynch® IEEE 1588v2 PTP
- Transparent Clock (TC) with auto correction update
- Master and slave Ordinary Clock (OC) support
- One-step mode of operation
- End-to-end (E2E) or peer-to-peer (P2P)
- PTP multicast and unicast message support
- PTP message transport over IPv4/v6 and IEEE 802.3
- IEEE 1588v2 PTP packet filtering
- Comprehensive Configuration Registers Access
- High-speed 4-wire SPI (up to 50MHz), I2C interfaces provide access to all internal registers
- MII Management (MIIM, MDC/MDIO 2-wire) Interface provides access to all PHY registers
- In-band management via any of the three ports
- I/O pin strapping facility to set certain register bits from I/O pins at reset time
- Power Management
- IEEE 802.3az Energy Efficient Ethernet (EEE)
- Energy detect power-down mode on cable disconnect
- Dynamic clock tree control
- Unused ports can be individually powered down
- Full-chip software power-down
- Wake-on-LAN (WoL) standby power mode
Applications
- Automotive Ethernet
- Industrial Ethernet (Profinet, MODBUS, Ethernet/IP)
- Real-time Ethernet networks
- Industrial control/automation switches
- Networked measurement and control systems
- Test and measurement equipment
Block Diagram
Inilathala: 2021-03-15
| Na-update: 2022-07-21