Microchip Technology LXM9518 Programmer For Inductive Position Sensor

Microchip Technology LXM9518 Programmer For Inductive Position Sensor provides a simple interface between the evaluation board and the laptop. The interface is provided with the help of Integrated Programming and Calibration Environment (IPCE) GUI. The LXM9518 programmer allows data capturing, measuring, and auto-calibration of the device. The inductive position sensor programmer can program EEPROMs and stimulate position output and auto-calibrate. 

Features

  • Simplified sensor system calibration and testing
  • Simulates position output
  • Auto-calibration
  • Programs EEPROM
  • Stand Alone TCP/IP addressable software for production

Videos

Inilathala: 2022-03-28 | Na-update: 2022-04-21