Microchip Technology MCP3551 Analog-to-Digital Converters

Microchip Technology MCP3551 Analog-to-Digital (A/D) Converters are 2.7V to 5.5V low-power, 22-bit Delta-Sigma Analog-to-Digital converters. These converters provide 2.5μVRMS low output noise, 10ppm total unadjusted error, and 3μV offset error. The MCP3551 A/D converters offer high-accuracy, low-noise performance for sensor measurement applications. The MCP3551 converters have an 8-pin MSOP package with automatic internal offset and gain calibration. The differential analog inputs of these converters make the device compatible with a wide variety of sensor industrial control or process control applications.

Features

  • 22-bit Delta-sigma ADC
  • Small 8-pin MSOP package with automatic internal offset and gate calibration
  • Low-output noise of 2.5μVRMS with an effective resolution of 21.9bits
  • 3μV offset error
  • 2ppm full-scale error
  • 6ppm maximum INL error
  • Total unadjusted error less than 10ppm
  • No digital filter setting time
  • Single-command conversions through a 3-wire SPI interface
  • Ultra-low conversion current:
    • 100μA (typical) at 2.7VDD
    • 120μA (typical) at 5VDD
  • Differential input with VSS to VDD common-mode range
  • 2.7V to 5.5V single-supply operation
  • -40°C to +125°C operating temperature range

Applications

  • Weigh scales
  • Direct temperature measurements
  • 6-digit DVMs
  • Instrumentation
  • Data acquisition
  • Strain gauge measurements

Block Diagram

Block Diagram - Microchip Technology MCP3551 Analog-to-Digital Converters
Inilathala: 2019-12-29 | Na-update: 2023-06-13