Microchip Technology MSC030SDA330B Schottky Diodes & Rectifiers SIC

Microchip Technology MSC030SDA330B Schottky Diodes and Rectifiers SIC are part of Microchip's family of SiC Schottky Barrier Diode (SBD) devices. Microchip's SiC solutions focus on high performance to maximize system efficiency and minimize system weight and size. Microchip's proven SiC reliability also ensures no performance degradation over the life of the end equipment.

Features

  • AEC-Q101 Qualified
  • No reverse recovery
  • Low forward voltage
  • Low leakage current
  • Avalanche-energy rated
  • RoHS compliant
Inilathala: 2021-10-18 | Na-update: 2022-03-11