Microchip Technology PIC32 WFI32 2.0 Curiosity Board
Microchip Technology PIC32 WFI32 2.0 Curiosity Board ( EV67T15A) evaluates and demonstrates the functionality of the PIC32MZ2051W104132 System-on-Chip (SoC) and the WFI32E03 Wi-Fi® module. This board is a development platform that supports rapid prototyping using on-chip Microcontroller Unit (MCU) peripherals. The PIC32 WFI32 2.0 curiosity board offers integrated programming/debugging features using the PICkit™ on-board (PKOB3) debugger. This board also supports a variety of applications, such as the Internet of Things (IoT) and other Wi-Fi-enabled applications.Features
- Certified WFI32E03PC:
- Wi-Fi single band (2.4GHz) module mounted on the WFI32E03 carrier board
- One mikroBUS™ socket to expand functionality using MikroElectronika™ click boards
- Support for multiple Ethernet PHY daughter boards
- Two user LEDs
- One user-configurable switch
- One reset switch
- One GPIO expansion header
- On-board temperature sensor
- 20-Pin Xplained Pro (XPRO) header
- 32-Mb external SPI flash memory
- PICkit on-board 3 (PKOB3) support
- In-Circuit Serial Programming™ (ICSP™) header for external debugger, such as MPLAB® ICD 5, MPLAB PICkit 4, MPLAB PICkit 5, and MPLAB snap
- On-board 32KHz secondary oscillator mounted on the WFI32E03 carrier board
Kit Contents
- WFI32E03PC module mounted on a WFI32E03 carrier board
- USB Type-A male to Micro-B USB cable
Block Diagram
Board Overview
Additional Resource
Inilathala: 2024-09-06
| Na-update: 2024-10-22