Microchip Technology PIC32 WFI32E Curiosity Board (EV12F11A)
Microchip Technology PIC32 WFI32E Curiosity Board (EV12F11A) is an easy-to-use development tool used to evaluate the performance of the WFI32E01 Wi-Fi® MCU module. The WFI32E01 is based on the PIC32MZW1 SoC (System-on-Chip), a highly integrated IoT system core supporting smart Wi-Fi functionalities and a premium MCU. The board is a fully functional development platform that supports system-level prototyping design and IoT cloud connectivity with voice control.The PIC32 WFI32E Curiosity Board includes the Microchip Technology WFI32E01PC Wi-Fi Module with an integrated PCB antenna. The module is pre-mounted on a plug-in Carrier Board. The WFI32E01PC Module features the Trust&Go hardware secure element, which is pre-provisioned for cloud platforms like Google Cloud, Amazon Web Services (AWS), and Microsoft Azure.
Features
- Certified WFI32E01 Module
- Mounted on WFI32E01 Carrier Board
- PCB antenna
- Trust&Go hardware security enabled
- PICkit™ Universal Serial Bus (USB) micro-B socket for programming/debugging using
- In-Circuit Serial Programming™ (ICSP) header for an external debugger, such as MPLAB® ICD 4, MPLAB PICkit
4, or MPLAB Snap - Ethernet PHY header
- MikroBUS™ socket to expand functionality using MikroElectronika Click™ adapter boards
- 2x user LEDs
- 1x user-configurable switch
- 1x reset switch
- Temperature Sensor
- 24-pin GPIO expansion header
- 20-pin XPRO header
- 32Mb external SPI Flash memory
Board Layout
Block Diagram
Videos
Inilathala: 2020-12-30
| Na-update: 2024-10-30