Microchip Technology Silicon Carbide (SiC) Solutions
Microchip Technology Silicon Carbide (SiC) Solutions provide innovative options to improve system efficiency, smaller form factors, and higher operating temperatures. Applications include industrial, transportation/automotive, medical, aerospace/aviation, defense, and communications products. These next-generation SiC MOSFETs and SiC SBDs are designed with higher repetitive Unclamped Inductive Switching (UIS) capability rated on-resistance or current. Microchip Technology's SiC MOSFETs maintain high UIS capability at approximately 10 to 25 Joules Per Square Centimeter (J/cm2) and robust short circuit protection. Microchip's SiC Schottky Barrier Diodes (SBDs) are designed with balanced surge current, forward voltage, thermal resistance, and thermal capacitance ratings at low reverse current for lower switching loss. In addition, Microchip Technology's SiC MOSFET and SiC SBD die can be paired together for use in modules. SiC MOSFET and SiC SBD products from Microchip will be qualified to the AEC-Q101 standard.Features
- Extremely low switching losses improves system efficiency
- High-power density for a smaller footprint to reduce size and weight
- 3x more thermally conductive than silicon
- Reduced sink requirements to achieve smaller size, lighter weight
- High-temperature operation improves reliability at an increased power density
- Proven reliability/ruggedness, supply chain, and support with Microchip quality, supply, and support
Applications
Additional Resources
Inilathala: 2021-09-28
| Na-update: 2022-03-11