Microsemi / Microchip AgileSwitch 2ASC-17A1HP Gate Driver Core

Microsemi / Microchip AgileSwitch 2ASC-17A1HP Gate Driver Core for SiC is a 1700V dual-channel high-performance core that enables better control and protection of SiC MOSFET-based power systems. This gate driver core offers up to 20A of peak current at an operating frequency of 150kHz. The 2ASC-17A1HP gate driver core provides a high Common Mode Transient Immunity (CMTI). This gate driver core includes an isolated DC/DC converter and a low capacitance isolation barrier for PWM signals and fault feedback. The 2ASC-17A1HP core comes with an Intelligent Configuration Tool (ICT) that allows the configuration of the gate driver parameters to the application. This gate driver core features under-voltage lockout (UVLO), over-voltage lockout (OVLO), desaturation detection settings, deadtime, fault lockout settings, and automatic reset settings.

Features

  • 1700V dual-channel augmented high-performance SiC core
  • Better control and protection of most SiC MOSFET-based power systems
  • High CMTI
  • Includes:
    • Isolated DC/DC converter
    • Low capacitance isolation barrier for PWM signals and fault feedback
  • 20A peak current at 150kHz operating frequency
  • Power supply OVLO
  • Power supply UVLO
  • Desaturation detection settings
  • Deadtime
  • Fault lockout settings
  • Automatic reset settings
  • 200ns fallout time

Applications

  • Electric vehicles
  • Traction-auxiliary power units
  • Heavy-duty vehicles
  • General-purpose inverters
Inilathala: 2020-06-29 | Na-update: 2024-07-25