Microsemi / Microchip PD-IM-7401 Evaluation Board
Microsemi / Microchip PD-IM-7401 Evaluation Board evaluates the performance and the implementation of Power over Ethernet (PoE) applications based on the PD69101 PoE driver. This evaluation board enables PoE designers to evaluate Microsemi's PoE solution with maximum flexibility and ease in the configuration. The PD-IM-7401 evaluation board operates at 0°C to +50°C temperature range. This board features 68mm x 54mm x 17mm (LxWxH) dimensions.Features
- Designed to support one port PoE application (2-pairs or 4-pairs)
- Two RJ45 connectors (data in, data, and power out)
- Vin connectors – DCin connector
- On board LEDs indicators
- Reset button
- 68mm x 54mm x 17mm (LxWxH) dimensions
- Pulse transformers and common mode chocks
- Easy configuration of switchboard
- 0°C to +50°C working temperature range
- RoHS compliant
Inilathala: 2019-06-26
| Na-update: 2023-06-06