Micron Low-Power DRAM (LPDRAM)

Micron Low-Power DRAM (LPDRAM) offer features and functionality for computing devices, mobile phones, and automotive infotainment systems. Design applications using less power, time, and space. Micron offers a wide range of  LPDRAM with low power consumption, high performance, choice of densities, and wide temperature ranges to get the most out of designs.

Features

  • Extends battery life with ultralow power supply voltages and standby currents
  • Provides greater reliability with parts that undergo stringent quality and reliability testing, including Micron's automotive product lines that meet the requirements of ISO9001 and TS16949
  • 2133MHz max clock speeds, enabling 4266GT/s data transfer rate
  • Maintains high performance in extreme environments with extended temperatures
  • Product portfolio breadth enhances flexibility and provide a migration path with a range of densities and packages

Applications

  • Mobile
    • Handsets
    • Tablets
  • Consumer
    • Digital still cameras
    • Digital video cameras
  • Networking
    • Machine-to-machine (M2M) devices
    • USB dongles
  • Security
    • Fingerprint detectors
    • Digital surveillance
  • Automotive
    • Infotainment
    • ADAS
  • Industrial/Medical
    • Patient monitors
    • Defibrillators
  • Client
    • Notebooks
    • Ultrathins
  • Portable games
Inilathala: 2018-07-26 | Na-update: 2023-03-02