Microsemi / Microchip PD69208 Ethernet ICs

Microsemi / Microchip PD69208 Ethernet ICs integrate power, analog, and state-of-the-art Logic into a single 56-pin plastic QFN package. The PD69208 is available in two versions PD69208MILQ (up to 60W power) and PD69208T4 (up to 95W power). These ICs allow network devices to share power and data over the same cable. The PD69208 Ethernet ICs come with 8-ports, mixed-signal, and high voltage Power over Ethernet (PoE)/Power over HDBaseT (PoH) PSE Manager. These Ethernet ICs support IEEE802.3 and HDBaseT standards, standard Powered Device (PD) detection, and power-up. Microsemi / Microchip PD69208 Ethernet ICs support supply voltages between 32V and 57V with no additional power supply. These devices are used in Ethernet switches and Midspans.

Features

  • Powered Devices (PD) Real-Time Protection
    • Overload
    • Under-load
    • Over-voltage
    • Over temperature
    • Short-circuit
  • Allow network devices to share power and data over the same cable
  • Supports supply voltages between 32V and 57V
  • Two Versions of the PD69208
    • PD69208MILQ with up to 60W power
    • PD69208T4 with up to 95W power
Inilathala: 2019-06-20 | Na-update: 2023-05-30