Microsemi / Microchip PD70101EVB15F-5 Ethernet Development Tool

Microsemi / Microchip PD70101EVB15F-5 Ethernet Development Tool evaluates the performance and implementation of Powered Devices (PD) applications based on PD70101 PD-chip. The PD70101EVB15F-5 board is IEEE802.3 Type 1 PD based on PD70101 device controlling an isolated flyback converter. This Microsemi / Microchip flyback converter has a 5V output voltage and 2.6A output current.

Features

  • Featuring PD70101
  • IEEE 802.3af / at standard compliant
  • 13W, 5V output voltage / 2.6A output current
  • Flyback topology
  • Designed to support one PD-chip application (2-pairs)
  • Two RJ45 connectors (data and power-in, data out)
  • Optional wall adapter DC in a connector
  • Output voltage connector
  • Onboard LED indicator
  • Pulse transformers and common mode chocks
  • 0°C to +70°C operating temperature range
  • Optional standby circuitry
  • RoHS compliant

PD70101EVBxF Block Diagram

Block Diagram - Microsemi / Microchip PD70101EVB15F-5 Ethernet Development Tool
Inilathala: 2019-06-03 | Na-update: 2023-05-30