Midwest Microwave / Cinch Connectivity Solutions Commercial Grade Attenuators

Midwest Microwave / Cinch Connectivity Solutions Commercial Grade Attenuators are designed to meet the needs of commercial applications through a leading combination of cost-effectiveness and performance. These connectors feature an SMA male to SMA female design and DC to 4GHz operation. The series is available in various attenuation values from 1dB to 20dB. Midwest Microwave / Cinch Connectivity Solutions Commercial Grade Attenuators are ideal for cellular base stations, public safety systems, 5G network hardware, and more.

Features

  • Leading cost-effectiveness and performance
  • Designed for various commercial uses
  • SMA male to SMA female design
  • RoHS compliant

Applications

  • Cellular base stations
  • Public safety systems
  • Wi-Fi® network hardware
  • Active antenna systems
  • 5G network hardware
  • GPS systems

Specifications

  • DC to 4GHz operation
  • 2W input power
  • Passivated stainless steel construction
  • 1dB to 20dB attenuation values
  • -65°C to +85°C operating temperature range
Inilathala: 2020-03-24 | Na-update: 2025-06-09