Mikroe MIKROE-5874 Wirepas Click

Mikroe MIKROE-5874 Wirepas Click is a compact add-on board for Wirepas Mesh wireless connectivity. The Mikroe MIKROE-5874 Wirepas Click features the WIRL-PRO2 Thetis-I (2611011021010) and a radio module with Wirepas Mesh Protocol from Würth Elektronik, creating a Wirepas routing mesh protocol that is optimized for ultra-low energy consumption. The significant scalability is ideal for extensive IoT networks and can work as a host-controlled device. This Click board™ makes the perfect solution for developing long-life battery drive IoT networks, supply chains, asset tracking, smart lighting, smart metering, and more.

Features

  • On-board modules
  • Wirepas routing mesh protocol optimized for ultra-low energy consumption
  • High scalability that is ideal for large IoT networks
  • Low-energy and low-latency modus
  • Remote nodes’ configuration
  • Printed or external antenna
  • Full protection and diagnostics
  • UART interface
  • ClickID
  • mikroBUS compatibility
  • 57.15mm x 25.4mm click board size
  • 3.3V input voltage

Applications

  • Long-life battery drive IoT networks
  • Supply chains
  • Asset tracking
  • Smart lighting
  • Smart metering

Board Layout

Mikroe MIKROE-5874 Wirepas Click
Mikroe MIKROE-5874 Wirepas Click
Inilathala: 2023-10-24 | Na-update: 2023-11-03