Mikroe 5G NB IoT Click

Mikroe 5G NB IoT Click features an ENS22 NB-IoT wireless module platform. This platform boosts highly efficient future 5G connectivity for IoT. The Mikroe 5G NB IoT Click combines single-mode NB-IoT connectivity with extreme power efficiency. The board features an extended coverage range and advanced security that provides steadfast reliability for data-only solutions. The module has built-in internet services, protected by an enhanced security concept.

Features

  • EN22 wireless module onboard On-board modules
  • Optimized for IoT
  • Five Band LTE (3, 5, 8, 20, 28) connectivity with deep indoor coverage and extended range in rural areas
  • Built-in IP stack that supports a range of internet services, protected by an enhanced security concept
  • UART and GPIO interfaces
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Stationary IoT applications that send data at intermittent intervals
    • Metering
    • Smart city

Overview

Block Diagram - Mikroe 5G NB IoT Click
Inilathala: 2020-04-02 | Na-update: 2024-08-02