Mikroe MIKROE-6085 Thyone-I Click
Mikroe MIKROE-6085 Thyone-I Click is a compact wireless communication board for devices like control systems, remote controls, and sensor nodes. The Mikroe MIKROE-6085 features the Würth Elektronik WIRL-PRO2 Thyone-I module, operating in the 2.4GHz license-free band for secure and reliable data transmission in point-to-point and mesh networks. The board offers flexible connectivity with onboard and external antenna options, a data rate of up to 2Mbit/s, and hardware-accelerated encryption for enhanced security. It supports easy configuration through a UART interface with Command and Transparent modes. Meeting global regulatory standards, this board is ideal for industrial automation and IoT applications.Features
- Onboard Würth Elektronik WIRL-PRO2 Thyone-I (2611011021000) 2.4GHz wireless module
- Operation in the 2.4GHz license-free band
- Data transmission in point-to-point and mesh configurations
- Up to 2Mbit/s data transmission rate
- Embedded security with a secure bootloader and hardware-accelerated end-to-end encryption
- Onboard PCB antenna and a connector for external ones
- UART interface
- Reset/wake-up/boot pins
- Operational modes control switch
- LED indicators for data transmission activity and status
- UART interface
- ClickID
- mikroBUS™ compatibility
- M (42.9mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Robust wireless communication
- Industrial automation
- IoT networks
Overview
Inilathala: 2024-08-20
| Na-update: 2024-08-29