Mikroe Accel 13 Click

Mikroe Accel 13 Click features the IIS2DLPC ultra-low power triaxial accelerometer sensor with embedded intelligence. This Mikroe click allows linear motion and gravitational force measurements in ranges of ±2 g, ±4 g, ±8, and ±16 g in three perpendicular axes. The sensor detects different events, including tap, double tap, step counting, activity recognition (walk, run, stand still), activity change (any acceleration pattern change), orientation, and more. The board has onboard data processing, directly offering acceleration data over the standard I2C or SPI interface.

Features

  • STMicroelectronics IIS2DLPC, a 14-bit triaxial acceleration sensor with ultra-low power consumption on-board modules
  • Free-fall detection
  • Wakeup
  • Highly configurable single/double-tap recognition
  • Activity/inactivity
  • Stationary/motion detection
  • Portrait/landscape detection
  • 6D/4D orientation
  • Ultra-low power consumption
  • Thermal readings
  • GPIO, SPI, I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Step counting
  • Profile switching and display ON/OFF applications
  • Fitness applications
  • Angle measurement

Overview

Mikroe Accel 13 Click
Inilathala: 2019-11-13 | Na-update: 2023-11-13