Mikroe MIKROE-5793 AM/FM 2 Click

Mikroe MIKROE-5793 AM/FM 2 Click is a compact add-on board for listening to AM and FM radio. The Mikroe MIKROE-5793 features the Skyworks Si4732 all-in-one AM/FM/SE/LW/RDS radio receiver, handling everything from antenna input to digital audio output. Additionally, it includes the Texas Instruments LM4910 35mW headphone amplifier. This amplifier provides 35mW power to a 32Ω load with less than 1% distortion. The device is ideal for developing table radios, portable radios, mini/micro systems, stereo boom boxes, and more.

Features

  • Advanced audio processing
  • Adjustable soft mute control
  • Digital tunning for all bands
  • Digital audio out
  • I2C interface
  • ClickID
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Development of table and portable radios
  • Mini/micro systems
  • Stereo boom boxes

Overview

Mikroe MIKROE-5793 AM/FM 2 Click
Inilathala: 2023-09-06 | Na-update: 2023-09-26