Mikroe Audio Xover Click

Mikroe Audio Xover Click is an analog active crossover solution for two-way loudspeakers. The Click splits an incoming audio signal into frequency bands that are passed to the speaker, or driver. Mikroe Audio Xover Click features an operational amplifier with rail-to-rail output operation. It is connected in a configuration for second-order Butterworth filters for low-pass and high-pass filters.

Features

  • Audio crossover applications
  • Onboard op amp
  • A frequency response independent of the dynamic changes in a driver's electrical characteristics
  • Power amplifiers are directly connected to the speaker drivers
  • Individual channel cutoff frequency selection
  • GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 5V input voltage

Overview

Block Diagram - Mikroe Audio Xover Click
Inilathala: 2020-05-20 | Na-update: 2024-07-16