Mikroe Barcode 3 Click

Mikroe Barcode 3 Click is a compact add-on board designed for efficient barcode scanning. The Mikroe Barcode 3 Click features Rakinda’s LV30 area image engine with a laser aiming system and LED illumination for fast, accurate decoding on various media types, including paper and magnetic cards. This module includes a red LED for low-light conditions, a laser aimer for precise positioning, an onboard buzzer for feedback, buttons for scan and reset, and an LED indicator for successful reads. Barcode 3 Click is perfect for upgrading from 1D to 2D barcode scanning solutions for handheld, portable, or stationary barcode scanners.

Features

  • Onboard Rakinda LV30 area image engine for barcode scanning
  • Efficient barcode scanning with its laser aiming system and LED illumination
  • Quick and accurate decoding of barcodes on various media including paper and magnetic cards
  • Lazer aimer for precise positioning
  • Onboard buzzer for audible feedback
  • Buttons for scanning and resetting
  • Blue LED indicator for successful reads
  • Multiple interface options
  • UART, USB interface
  • ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Handheld barcode scanners
  • Portable barcode scanners
  • Stationary barcode scanners

Overview

Mikroe Barcode 3 Click
Inilathala: 2024-11-01 | Na-update: 2024-11-08