Mikroe MIKROE-3569 Buck 10 Click
Mikroe MIKROE-3569 Buck 10 Click is a high-efficiency step-down converter that provides a highly regulated output voltage. The voltage is derived from the connected power source, rated from 4V to 18V. The regulated output voltage can be selected between 3.3V and 5V. These voltage values are commonly used in embedded designs. This Mikroe click is based on an integrated MPM3632C DC-DC converter. The MPM3632C allows the Click board™ to easily deliver up to 3A of current due to its high efficiency. The MPM3632C is reliable, offering over-current and over-voltage protection and a thermal shutdown.Features
- On-board modules: MPM3632C, 3A ultra-low profile DC-to-DC power module by Monolithic Power Systems (MPS)
- Buck 10 click features a wide range of input voltages
- Pin configurable working parameters
- Internal soft start
- Thermal shutdown
- Hiccup mode short-circuit protection and high switching efficiency
- Interface: GPIO
- Input Voltage: 3.3V
- Click board size: M (42.9x25.4mm)
Applications
- A perfect choice for step-down applications for embedded electronic devices, servers, routers, data storage devices, low power ICs, etc...
Overview
Inilathala: 2019-06-11
| Na-update: 2023-10-18