Mikroe Charger 18 Click

Mikroe Charger 18 Click features the Analog Devices LTC3553 highly integrated power management and battery charger for Li-Ion/Polymer battery applications. The Charger 18 is designed for USB applications, and includes a PowerPath manager with automatic load prioritization and input current limit. It also includes a battery charger and numerous internal protection features. It indicates a battery charge state and comes with a synchronous 200mA buck regulator and a 150mA low dropout linear regulator (LDO).

Features

  • On-board modules
    • Analog Devices LTC3553 micropower, highly integrated power management, and battery charger for single-cell Li-Ion/Polymer battery applications
  • High efficiency
  • USB
  • Integrated buck and LDO regulators
  • Accuracy
  • Programmable input current limit
  • Battery charging indication
  • GPIO interface
  • mikroBUS compatibility
  • L (57.15mm x 25.4mm) click board size
  • 5V, external input voltage

Applications

  • Li-Ion/Polymer battery charger for portable devices and accessories, power tools

Overview

Mikroe Charger 18 Click
Inilathala: 2022-03-02 | Na-update: 2022-03-11