Mikroe eFuse 3 Click
Mikroe eFuse 3 Click features the ON Semiconductor NIS6150 resettable fuse that can significantly enhance the reliability of a USB application from both catastrophic and shutdown failures. It's designed to buffer the load device from the excessive input voltage, which can damage sensitive circuits and protect the input side from reverse currents. It includes an over-voltage clamp circuit that limits the output voltage during transients but doesn’t shut the unit down. This allows the load circuit to continue its operation.Features
- On-board modules
- ON Semiconductor NIS6150 self-protected, resettable electronic fuse
- Microchip MCP3551 22bit sigma-delta ADC
- Microchip MCP1541 4.096V reference voltage from Microchip
- Integrated reverse current protection
- Adjustable current limit
- Current monitoring
- Increased efficiency
- Automotive qualified
- SPI interface
- mikroBUS compatibility
- M 42.9mm x 25.4mm click board size
- 3.3V or 5V input voltage
Applications
- Automotive infotainment
- Overcurrent surge protection
- Robust resettable fault protection
Overview
Inilathala: 2021-06-01
| Na-update: 2022-03-11