Mikroe Feather Click Shield

Mikroe Feather Click Shield allows for making prototypes by combining Adafruit Feather compatible base-boards with hundreds of Click boards. The Feather is Adafruit's standardized open source development platform for IoT projects. The Adafruit Feather and FeatherWing system consists of a baseboard (Feather) and expansion boards (Wings). The boards are connected over standardized 28-pin connectors (two rows of 16-pin and 12-pin connectors) and support all interfaces needed for communication with any Click board.

Mikroe's Feather Click Shield features two mikroBUS sockets for expanding the Feather boards by allowing compatibility with more than 750 Click boards. These Click boards are a versatile selection of peripheral devices that can be taken off the shelf and used for prototyping quickly.

Note: Feather baseboard is not included in the package.

Features

  • Onboard modules
    • A Feather connector for connecting compatible Feather boards
    • A power part for converting 5V USB to 3.3V
  • GPIO, UART, Analog, SPI, I2C, and PWM interfaces
  • mikroBUS compatibility
  • Designed for IoT applications that require peripheral devices

Overview

Block Diagram - Mikroe Feather Click Shield

PINOUT

Schematic - Mikroe Feather Click Shield
Inilathala: 2020-01-13 | Na-update: 2024-08-06