Mikroe Fingerprint Sensor with Two-Color LED Ring
Mikroe Fingerprint Sensor with Two-Color LED Ring is a capacitive fingerprint sensor module scanner with a two-color ring indicator. Mikroe Fingerprint Sensor with Two-Color LED Ring is an extension of development boards and placed remotely on the Fingerprint 3 Click. The module is circular with a diameter of 28mm. The module is an integrated image-collecting and algorithm chip in one.Features
- MX1.0--6P connector
- M25 thread
- 28mm external diameter
- 23.5mm inner diameter
- 19mm height
Inilathala: 2020-10-20
| Na-update: 2024-07-25