Mikroe FRAM 3 Click

Mikroe FRAM 3 Click carries a ferroelectric RAM (FRAM) module, a non-volatile memory type comparable to much faster DRAM memory modules. The Mikroe click offers a much faster alternative to common serial FLASH and EEPROM modules. FRAM 3 click uses the Fujitsu Semiconductor LTD MB94R330 serial FRAM module. FRAM embedded IC is proven utility in security applications like IC cards.

Features

  • Fujitsu Semiconductor LTD MB945R330 serial FRAM module 
  • Free access area 112bytes, Resource counter area 4bytes x 8 slot, ID area 8bytes x 4 slot
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Detecting cloned peripherals and accessories which is used in electric equipment like a printer, multifunction printer

Overview

Mikroe FRAM 3 Click
Inilathala: 2019-12-04 | Na-update: 2023-12-04