Mikroe LED Driver 13 Click
Mikroe LED Driver 13 Click simplifies the control of multiple LEDs and features the Allegro Microsystems A80604-1 4-channel LED driver. The driver is designed at a switching frequency of 400kHz that provides 150mA per channel. It's powered by an external power supply in the range of 6V to 18V, providing an output voltage of approximately 26V, which is used to power LEDs connected to LED channels. On the logical side, this board uses both 3V3 and 5V with mikroBUS™ power rails and communicates with the MCU via GPIO pins. In addition, the option of analog or digital LED dimming selection is given using a PWM pin from the mikroBUS™ socket or via an onboard potentiometer/external PWM signal.Features
- On-board modules
- Allegro Microsystems A80604-1 multi-output LED driver for automotive applications
- Designed at a switching frequency of 400kHz
- Operate in Boost or SEPIC mode for flexible output
- Provides 150mA per channel
- Programmable boost frequency
- Selectable LED Dimming feature
- Onboard protection circuitry
- GPIO, PWM interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V, external input voltage
Applications
- Infotainment backlighting
- Interior/exterior lighting
- Heads-up display
Overview
Inilathala: 2022-02-14
| Na-update: 2022-03-11