Mikroe LR 3 Click
Mikroe LR 3 Click features the Mipot 32001345 RF technology-based SRD transceiver, which operates at a frequency of 868MHz. It is capable of achieving long-range communication, immune to interferences thanks to the spread spectrum modulation feature and low power consumption. It features a complete long-range stack onboard. It implements physical, network, and MAC layers, allowing for easy operation via the UART interface. The transceiver is also RED 2014/53/EU certified, allowing for easy integration into the final application.Features
- On-board modules
- MIPOT 32001345, Lora® RF technology-based long-range transceiver
- Lora® RF technology-based wireless networking
- Full network stack
- Message encrypting (AES128)
- Easy to use UART interface
- Low power consumption
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Low power
- Highly integrated IoT networks
- Security systems
- Alarm networks
Overview
Inilathala: 2022-03-17
| Na-update: 2022-03-22