Mikroe MCU Card 2 for PIC PIC18F86K22

Mikroe MCU Card 2 for PIC PIC18F86K22 allows for simple installation and replacement of the microcontroller unit (MCU) on a development board. The Mikroe MCU Card 2 for PIC PIC18F86K22 has an MCU Card socket. This MCU Card standard ensures compatibility between development boards and any supported MCUs, regardless of the number of pins and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support MCUs with extremely high pin count.

Features

  • PIC (8-bit) architecture
  • 65KB MCU memory
  • 80 pins
Inilathala: 2020-05-05 | Na-update: 2024-08-14