Mikroe Mikromedia 4 for PIC32MZ Capacitive FPI with Bezel
Mikroe Mikromedia 4 for PIC32MZ Capacitive FPI with Bezel is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. The device features a 4.3" TFT display with a capacitive touch screen. It's driven by a powerful graphics controller that can display the 24-bit color palette (16.7 million colors). A DSP-powered embedded sound CODEC IC represents a perfect solution for any type of multimedia application.Features
- 32-bit PIC32MZ2048EFH144 microcontroller from Microchip
- 1215KB of frame buffer memory
- Two standardized 1x26 pin headers expose the available MCU pins to the user
- Equipped with the conventional mikroBUS™ socket
- Resource-demanding and complex audio processing tasks can be offloaded from the host MCU by utilizing a dedicated audio CODEC IC, labeled as VS1053B
- Ethernet physical layer is provided by the Microchip LAN8720A, an RMII 10/100 Ethernet PHY IC
Inilathala: 2022-02-14
| Na-update: 2024-11-01