Mikroe NFC Extend Click
Mikroe NFC Extend Click offers the possibility of using any shape or size external antenna, with 16Kbit of electrically erasable programmable memory (EEPROM). The Mikroe NFC Extend Click board offers two communication interfaces. The first one is an I2C serial link that is operated from a DC power supply. The second one is an RF link, activated when the board acts as a contactless memory powered by the received carrier electromagnetic wave. The Click is suited for use in various applications such as NFC-enabled business cards, stickers, and wristbands.Features
- STMicroelectronics ST25DV16K compact NFC tag onboard
- Fast data transfer between I2C and RF interfaces, half-duplex 256-byte dedicated buffer, energy harvesting, data protection features, custom size and shape external antenna
- I2C interface
- mikroBUS compatibility
- S (28.6mm x 25.4mm) Click board size
- 3.3V or 5V input voltage
Applications
- NFC-enabled business cards
- Stickers
- Wristbands
- Key fobs
- Pens
- Movie passes
- Hang tags
- Medication bottles
Overview
Inilathala: 2020-02-17
| Na-update: 2024-07-31