Mikroe nvSRAM 4 Click
Mikroe nvSRAM 4 Click contains a reliable nonvolatile memory, and features the Infineon Technologies CY14B101PA 1Mbit nvSRAM with a fully-featured real-time clock. The memory is organized as 128K words of 8 bits each, where the embedded elements incorporate the QuantumTrap technology that provides highly reliable, nonvolatile data storage. It provides infinite read and writes cycles with an additional automatic backup switch. Data transfer, initiated by the user through SPI commands, takes place automatically at Power-Down. On the other hand, during the Power-Up, data is restored to the SRAM from the nonvolatile memory.Features
- On-board modules
- Infineon Technologies CY14B101PA 1Mbit nvSRAM memory organized as 128K words of 8 bits each, with a fully-featured real-time clock
- 1Mbit nonvolatile static random access memory
- High reliability
- Real-time clock
- High-speed interface
- Write protection
- Low power consumption
- SPI interface
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V input voltage
Applications
- Fast access and high reliability of stored data
- Unlimited endurance
Overview
Inilathala: 2021-02-19
| Na-update: 2023-07-26