Mikroe Pi 4 Click Shield

Mikroe Pi 4 Click Shield is used to expand a development board's functionalities compatible with the Raspberry Pi 4 pinout. The Pi 4 Click Shield provides two mikroBUS™ and one Shuttle socket to add any functionality from a range of Click boards™. Available functionality includes everything from sensors and WiFi transceivers to motor control and audio amplifiers. Raspberry Pi 4 is not included in the package.

Features

  • On-board modules
    • 2x mikroBUS connectors
    • 1x Shuttle connector
    • Connector for connecting compatible Raspberry Pi 4 board
    • ADS1115 ADC
  • PWM, UART, SPI, Analog, GPIO, I2C interface
  • mikroBUS, Raspberry Pi, Shuttle compatibility
  • 3.3V, 5V input voltage

Applications

  • Allows using Click boards on a Raspberry Pi 4 board

Overview

Mikroe Pi 4 Click Shield
Inilathala: 2021-04-29 | Na-update: 2022-03-11