Mikroe TMR Angle Click

Mikroe TMR Angle Click is ideal for steering angle applications, motors for wipers, pumps, actuators, and electric motors in general. The Mikroe click features the TLE5501, dedicated to automotive, industrial, and consumer applications like robotics or gimbal. The TMR Angle click is supported by a mikroSDK-compliant library, which includes functions that simplify software development.

Features

  • Magnetic field range 20mT to 100mT 
  • SPI interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Steering angle applications with the highest functional safety requirements
  • Motors for wipers, pumps, and actuators
  • General electric motors

Overview

Mikroe TMR Angle Click
Inilathala: 2019-11-15 | Na-update: 2023-11-20