Mikroe Ultra-Low Press Click

Mikroe Ultra-Low Press Click features a mountable gauge pressure sensor for pneumatic pressure measurements. The board features the TE Connectivity SM8436 I2C configurable ultra-low pressure sensor with high accuracy and long-term stability. It features state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology. This produces a digital, fully conditioned, multi-order pressure and temperature compensated sensor like available in a gage pressure configuration. It also features superior sensitivity needed for ultra-low pressure measurements ranging from 0 to 250Pa Differential/500Pa Gauge.

Features

  • On-board modules
    • TE Connectivity Measurement Specialties SM8436 high precision, factory-calibrated pressure sensor for ultra-low pressure measurements ranging from 0 to 500Pa
  • Ultra-low power consumption
  • High accuracy
  • Long-term stability
  • Pressure calibrated and temperature compensated output, superior sensitivity
  • I2C interface
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V or 5V input voltage

Applications

  • Pressure measurements in industrial, medical, and consumer applications
  • Airflow, gas flow, and barometric air pressure

Overview

Mikroe Ultra-Low Press Click
Inilathala: 2021-07-23 | Na-update: 2022-03-11