Mikroe UWB 4 Click

Mikroe UWB 4 Click integrates the Ezurio Sera NX040 453-00174C, featuring NXP's SR040 chipset for ultra-wideband (UWB) and Nordic Semiconductor's nRF52833 for BLUETOOTH® LE. The module supports IEEE 802.15.4/4z HPR UWB operations, supplying excellent ranging accuracy of less than ±10cm with a typical receiver sensitivity of -92dBm. The device contains a USB interface and SWD/JTAG header for development and debugging, reset and user buttons, RGB LED indicator, and test points for easy testing.

The Mikroe UWB 4 Click is ideal for asset tracking, navigation, and industrial automation applications, where precise positioning and wireless communication are required.

Features

  • On-board from Ezurio Sera NX040 453-00174C UWB/BLE module
  • Ultra-Wideband (UWB) technology
  • BLUETOOTH LE connectivity
  • UART and USB interfaces
  • SWDIO
  • Equipment for user interactions (buttons, LED, and test points)
  • Low-power mode
  • Two Ezurio antennas are included in the package
  • UART and USB interfaces
  • ClickID
  • mikroBUS™ compatibility
  • 3.3V or 5V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • Asset tracking
  • Navigation
  • Industrial automation

Overview

Infographic - Mikroe UWB 4 Click
Inilathala: 2024-11-18 | Na-update: 2024-11-25