Mikroe Wi-Fi NORA Click

Mikroe Wi-Fi NORA Click is a compact add-on board providing Wi-Fi and BLE connectivity for professional applications. The Mikroe Wi-Fi NORA Click features the u-blox NORA-W366-00B6-00B module, supporting dual-band Wi-Fi 4 (802.11a/b/g/n) at 2.4 and 5GHz and BLUETOOTH® 5.3 for both peripheral and central roles. Equipped with a UART interface, it enables easy integration with the host MCU and includes AT command configuration and robust security with WPA2/WPA3 and TLS encryption. The board also has an RGB LED indicator and buttons for bootloader and application mode selection. Ideal for industrial automation, smart buildings, healthcare, EV charging, and smart cities, it ensures reliable, versatile wireless communication.

Features

  • Onboard u-blox NORA-W366-00B6-00B Wi-Fi module with BLUETOOTH Low Energy (BLE)
  • Dual-band WiFi support
  • v5.3 BLE
  • UART interface with AT commands
  • Pre-flashed software
  • User-configurable module status LED indicator
  • Buttons for bootloader and application mode
  • Wake-up signals for additional system control, reset, and more
  • ClickID feature
  • mikroBUS™ compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Industrial automation
  • Smart buildings
  • Smart cities
  • Healthcare
  • EV charging

Overview

Mikroe Wi-Fi NORA Click
Inilathala: 2024-11-04 | Na-update: 2024-11-08