Mikroe MIKROE-3123 Boost-INV 2 Click

Mikroe MIKROE-3123 Boost-INV 2 Click is a DC/DC voltage converter device designed to achieve digitally controlled output voltage. This Click Board is capable of outputting both positive and negative voltages from a single fixed voltage input. Mikroe Boost-INV 2 Click consists of an integrated TPS65131 positive and negative output DC/DC converter that switches the output stages using a fixed frequency PWM signal. This click board features programmable output, high current output, soft start, high-efficiency, and complete load disconnect when powered off.

The Boost-INV 2 click board has two MCP4291 12-Bit DACs that are connected to the positive and negative voltage feedback loop of the TPS65131. This click board is assembled with two more auxiliary ICs, a switched-capacitor voltage inverter (ADM8829), and a high-precision buffered voltage reference (MCP1501). Typical applications include low-power audio, compact programmable split-rail power supply, LCD, and OLED displays.

Features

  • Up to ±15V programmable output
  • High current output
  • High-efficiency
  • Soft start
  • Complete load disconnect when switched off
  • Interfaces
    • GPIO
    • SPI
  • 2.7V to 5.5V input voltage range
  • Onboard modules
    • TPS65131 positive and negative output DC/DC converter by Texas Instruments
    • MCP4291 12-Bit DACs by Microchip
    • MCP6H02 dual operational amplifier by Microchip
    • MCP1501 high precision buffered voltage reference by Microchip
    • ADM8829 switched-capacitor voltage inverter by Microchip

Applications

  • Compact programmable split-rail power supply
  • Low power audio applications
  • LCD and OLED displays

Overview

Block Diagram - Mikroe MIKROE-3123 Boost-INV 2 Click
Inilathala: 2018-09-18 | Na-update: 2022-10-06