Mikroe MIKROE-3131 V to Hz 2 Click

Mikroe MIKROE-3131 V to Hz 2 Click converts an analog voltage input signal into a pulse wave signal of a certain frequency. This click board includes a specialized VFC32KU IC, and a voltage-to-frequency and frequency-to-voltage converter IC. With an input voltage of 3.3V, the Click board™ can generate a pulse train signal with a frequency linearly proportional to the input voltage. Mikroe MIKROE-3131 click board features good linearity and temperature stability and covers a wide frequency range. This click board is ideal for AD conversion, long-term integration, linear frequency modulation, voltage-to-frequency conversion, variable clock signal generator, and FM modulator/demodulator applications. 

The VFC32KU IC requires a dual power supply with ±15V, which can be achieved by utilizing the TPS65131 boost converter IC. This positive and negative output DC/DC converter IC provides the required power for the VFC32KU IC, which makes a perfect solution for the MIKROE-3131 click.

Features

  • Onboard modules
    • VFC32KU, a voltage-to-frequency and frequency-to-voltage converter from Texas Instruments
    • TPS65131, a positive and negative output DC/DC converter from Texas Instruments
  • High-precision trimmer potentiometers for increased accuracy of the converted pulse train signal and its frequency persistence
  • Good linearity
  • Wide frequency ranging from 200Hz to 120kHz
  • Good temperature stability
  • 42.9mm x 25.4mm board dimensions
  • 30g weight

Applications

  • Analog-to-digital conversion
  • Long-term integration
  • Linear frequency modulation
  • Voltage-to-frequency conversion
  • Clock signal generators
  • FM modulators/demodulators

Overview

Block Diagram - Mikroe MIKROE-3131 V to Hz 2 Click
Inilathala: 2018-09-10 | Na-update: 2022-10-07