Mikroe MIKROE-2379 MCP2517FD Click
Mikroe MIKROE-2379 MCP2517FD Click is a complete CAN solution that carries the MCP2517FD CAN FD controller and ATA6563 high-speed CAN transceiver from Microchip, as well as a DB9 9-pin connector. The click requires both 3.3V and 5V power supplies. Mikroe MIKROE-2379 MCP2517FD Click communicates with the target microcontroller through the SPI interface, with additional functionality provided by the following pins on the mikroBUS™ socket: AN, PWM, INT, TX, and RX.Features
- Communication speed up to 5Mbit/s
- Low electromagnetic emission (EME)
- High electromagnetic immunity (EMI)
- Simple solution for adding CAN FD connectivity to a device
Overview
Associated Product
Inilathala: 2018-10-10
| Na-update: 2022-08-31