Mikroe MIKROE-2702 Slider Click Development Tool

Mikroe MIKROE-2702 Slider Click Development Tool is used to evaluate the MCP3551 ADC and MAX6969 LED display driver. The MCP3551 ADC consists of two section which includes onboard slide potentiometer and MAX6969 LED driver. This slider click board™ operates at both 3.3V and 5V input power supply depending on the MCU capabilities used. The MIKROE-2702 development tool features a smooth action mechanical slider potentiometer which is used to control any digital application.

The MIKROE-2702 slider click development tool contains MCP3551 ADC, MAX6969 LED display driver, power supply voltage section, onboard slide potentiometer, and power LED, LD1-LD16 array of LEDs. This slider click development tool comes with 57.15mm x 25.4mm board size. The MIKROE-2702 slider click is ideal for controlling various digital applications with an accurate and comfortable slider potentiometer, such as lighting and audio amplifiers.

Features

  • Slider pot
  • 3.3V or 5V input voltage
  • 57.15mm x 25.4mm board size
  • GPIO and SPI interface type

Applications

  • Lighting
  • Audio amplifiers
  • Brushless DC (BLDC) motor

Videos

Inilathala: 2018-01-23 | Na-update: 2022-07-29