Mikroe LED Flash 2 Click Board™

Mikroe LED Flash 2 Click Board™ is a high-efficiency flash LED driver optimized for driving one or two high-brightness camera flash LEDs. The MIC2870 IC, a boost flash LED driver, can drive one high-brightness LED up to 1.5A or two high-brightness LEDs up to 750mA each. The LED flash 2 click board provides two modes of operation, namely the torch-mode and flash-mode. The torch mode will turn the click board into a simple handheld torchlight, while the flash mode is good for using LEDs as a camera flash. In flash mode, the current through the single LED channel is maximized and determined by the resistors connected to the FRSET input of MIC2870 IC. In torch-mode, the current is set to a lower value than for flash mode with the 10k resistor connected to the TRSET. Mikroe LED Flash 2 Click Board is ideal for small camera light, cell phone flashlight, signal light, bicycle light, and car taillight applications.

Features

  • Two high-brightness camera flash LEDs
  • Two modes of operation
    • Torch mode
    • Flash mode
  • MIC2870 synchronous boost flash LED driver
  • Two XPCWHT-L1-R250 high-brightness LEDs
  • Flash safety timeout
  • Short circuit and open circuit detection
  • Ultrafast I2C interface

Applications

  • Hand-held devices
    • Small camera lights
    • Cell phone flashlights
  • Signal lights
  • Bicycle lights
  • Car taillights

Schematic

Schematic - Mikroe LED Flash 2 Click Board™
Inilathala: 2018-01-09 | Na-update: 2022-07-25