Mikroe MIKROE-2975 AnyNet 3G Click
Mikroe MIKROE-2975 AnyNet 3G Click is a cellular to Amazon Web Services (AWS) gateway device. Mikroe AnyNet 3G Click Board provides a secure connection with AWS Over The Air (OTA). The MIKROE-2975 AnyNet 3G Click utilizes Quectel UG95 3G module, offering worldwide UMTS/HSPA and GSM/GPRS/EDGE coverage Eseye ES4623 embedded SIM card. This SIM card can work with more than 235 cellular operators from all over the world.The MIKROE-2975 AnyNet 3G Click offers an IoT button feature with almost no configuration. The IoT button pin can be coded in cloud service to perform tasks such as a remote control for Netflix, a switch for Philips Hue light bulb, a check-in/check-out device for Airbnb guests etc. The MIKROE-2975 AnyNet 3G Click utilizes PIC18F67J11 MCU (Microcontroller Unit) from Microchip for operation.
Features
- 3G UMTS/HSPA Quectel UG95 cellular modem offering worldwide connectivity
- Onboard anyNet chip SIM
- UART interface
- SMA antenna connector
- Provides secure connection to AWS
Specifications
- Eseye ES4623 embedded SIM card
- PIC18F67J11 MCU, a microcontroller unit from Microchip
- 3.3V or 5V input voltage
- GPIO and UART interface
- 57.14mm x 25.4mm click board size
Overview
Inilathala: 2018-09-05
| Na-update: 2022-08-22