Mikroe Pressure 7 Click (MIKROE-3246)
Mikroe MIKROE-3246 Pressure 7 Click is a high-resolution pressure sensor used in the development of healthcare, mobile, smartphone, and wearable devices applications. Mikroe MIKROE-3246 Pressure 7 Click can be used in any application that can benefit from using a fast and reliable pressure sensor. The sensor features 24-bit pressure and thermal data over the I2C interface.Features
- Integrated digital barometric pressure and temperature sensor
- Factory-calibrated sensors with the compensation parameters stored within its internal PROM memory
- Sealed stainless-steel body filled with protective gel
- 24-bit pressure and thermal data over the I2C interface
- Wide range of MCUs that can it can be interfaced with
Applications
- Healthcare, mobile, smartphone, and wearable devices application development
- Usable in any application that can benefit from having a fast and reliable pressure sensor
Specifications
- I2C interface
- 3.5V, 5V input voltage
- M Click board size (42.9mm x 25.4mm)
Schematic
Overview
Inilathala: 2019-01-02
| Na-update: 2022-08-08