Mikroe MIKROE-3292 Current 2 Click

Mikroe MIKROE-3292 Current 2 Click is an accurate current sensing click board suitable for measurement of the current through the load. This Mikroe click board utilizes the high-side current sensing approach, which has a few advantages over the low-side current sensing. The Current 2-click board incorporates an integrated transimpedance amplifying circuit designed specifically for low-power current sensing applications. This click board has an ON Semiconductor FAN4010 high-side current sensor and a Microchip MCP3001 10-bit ADC with SPI interface. In addition to this, it includes a Microchip MCP1501-20 IC high-precision buffered voltage reference of 2.048V. The Current 2-click board can be used with a common mode voltage of up to 6V and is an ideal solution for battery charging monitoring. This click board comes in a package that includes the mikroSDK™ software and a library with all the functions.

Features

  • 5V input voltage
  • Low series resistance
  • High-side sensing approach with no shunt resistor that disturbs the GND reference

Applications

  • Battery charging monitoring
  • Various battery gauges

MIKROE-3292 Current 2 Click Overview

Mikroe MIKROE-3292 Current 2 Click
Inilathala: 2019-02-18 | Na-update: 2023-09-08