Mikroe MIKROE-3294 NB IoT Click

Mikroe MIKROE-3294 NB IoT Click allows LTE Cat NB1 connectivity by utilizing Quectel BC95-G multi-band IoT module. The Mikroe BC95-G module requires very low power and incorporates a compact form factor, making it ideal for various IoT-based applications. The NB IoT click board also features FT230X USB to UART IC from FTDI Chip and TXB0106 6-bit bidirectional level shifter from Texas Instruments. This click board also offers embedded communication stacks, multi-band NB technology support, SMA antenna connector, USB to UART connectivity, and network status indication. 

The NB IoT click board supports several NB frequency bands by offering an alternative to similar Low Power Wide Area Network (LPWAN) solutions. This click board is compatible with the existing network infrastructures and comes in a package that includes the mikroSDK™ software and a library. The NB IoT click board is perfect for a wide range of IoT applications such as smart metering, bike sharing, smart parking, and smart city.

Features

  • Onboard modules
    • BC95 LTE CAT NB1 module from Quectel
    • FT230X USB to UART IC from FTDI Chip
    • TXB0106 6-bit bidirectional level shifter from Texas Instruments
  • Embedded communication stacks
  • Multi-band NB technology support
  • 700MHz to 2.1GHz frequency range
  • SMA antenna connector
  • USB to UART connectivity
  • Network status indication
  • 3.3V or 5V input voltage
  • Compatible with mikroBUS
  • 57.15mm x 25.4mm dimensions

Applications

  • M2M communication
  • IoT
  • Smart metering and parking
  • Bike sharing
  • Smart city
  • Security and asset tracking 
  • Agricultural and environmental monitoring

MIKROE-3294 NB IoT Click Over View

Mikroe MIKROE-3294 NB IoT Click
Inilathala: 2019-02-04 | Na-update: 2023-09-05