Mikroe MIKROE-3085 Temperature & Humidity 2 click
Mikroe MIKROE-3085 Temperature and Humidity 2 click allows easy integration into designs that require accurate and reliable measurements. The MIKROE-3085 measures a wide range of temperature and relative humidity values with great accuracy. The Silicon labs Si7034 sensor IC on the board uses patented industry-standard low-K polymeric dielectrics for humidity sensing. This allows low drift, power consumption, low hysteresis, and excellent long-term stability.Features
- On-board modules
- Silicon Labs Si7034 Digital Humidity and Temperature Sensor IC with I2C interface
- Texas Instruments PCA9306 Dual Bidirectional I2C Voltage Level Translator
- Diodes Incorporated AP7331 LDO Regulator
- On-chip factory programmed calibration parameters
- Accurate low-K polymeric dielectric sensor used for capacitive measurement of the humidity
- 0% to 100% RH operating range, low drift over time
- I2C interface
- 3.3V input voltage
- M (42.9mm x 25.4mm) Click board size
Applications
- Indoor weather stations
- Thermostats and humidistats
- Microenvironment centers
- Respiratory therapy applications
Overview
Inilathala: 2018-07-19
| Na-update: 2022-08-04