Mill-Max 807 Spring-Loaded Connectors

Mill-Max Series 807 Spring-Loaded Connectors are discrete insulated spring-loaded pins available in heights from 2.54mm to 5.99mm with working travel from 0.3mm to 0.7mm. These Mill-Max spring-loaded pins feature a precision-matched piston/base and gold-plated components, assuring a 1 million cycle life durability. Series 807 Spring-Loaded Connectors have a current rating of 2A continuous, 3A peak, contact resistance of 20mΩ maximum, insulation resistance of 10,000MΩ minimum, and dielectric strength of 700Vrms minimum.

Features

  • Discrete insulated spring-loaded pins, available in seven heights from 2.54mm to 5.99mm with working travel from 0.3mm to 0.7mm
  • Precision-machined piston/base and gold-plated components assure a 1 million cycle life durability
  • Low resistance contacts are rated at 2A continuous, 3A peak
  • High-temperature thermoplastic insulators are suitable for SMT soldering processes
  • 807 series, contact styles 0 through 6, are available in bulk or on 16mm wide carrier tape for automated pick and place assembly. Tape and Reel packaging per EIA-481.
  • RoHS 2 compliant

Specifications

  • Materials
    • Machined copper alloy plated 0.51µm gold over 2.54µm nickel contact piston and base
    • Stainless steel-plated 0.25µm gold spring (contact style 0)
    • Beryllium copper-plated 0.2µm gold spring (contact style 1-6)
  • Mechanical
    • 25g spring force at initial height (contact style 0-6)
    • 70g spring force at mid-stroke (contact style 0)
    • 60g spring force at mid-stroke (contact style 1-6)
    • 1,000,000 cycle durability
  • Electrical
    • 2A continuous current rating, 3A peak per contact
    • 20mΩ maximum contact resistance
    • 10,000MΩ minimum insulation resistance
    • 700Vrms minimum dielectric strength
Inilathala: 2014-07-02 | Na-update: 2023-07-26