Mini-Circuits DLFCG 100Ω LTCC Differential Low Pass Filter
Mini-Circuits DLFCG 100Ω LTCC Differential Low Pass Filter features a passband from DC to 540MHz and is housed in a tiny, rugged 0805 ceramic package with wraparound terminations for excellent solderability. The DLFCG is ideal for applications requiring filtering of balanced signals on dual 50Ω lines such as DACs/ ADCs, systems with very low noise requirements, and more. The filter provides low insertion loss in the passband, fast roll-off in the transition, and a very wide stopband without re-entry up to 8360MHz, making it suitable for use in wideband systems with many harmonics and spurious products.Features
- Differential operation
- Fast roll-off
- Small 0805 sized package
- Very wide stopband, up to 8360MHz without re-entry
- Low insertion loss
- Excellent return loss
- High rejection
- RoHS compliant
Applications
- Military
- VHF/UHF transmitters/receivers
- Harmonic rejection
- A/D and D/A conversion
Specifications
- DC to 540MHz frequency range
- Passband
- 1.2dB typical insertion loss
- 3.0dB typical frequency cut-off
- 1.2:1 VSWR
- Stopband
- 26dB to 31dB typical insertion loss
- 20:1 VSWR
- 1W maximum RF power input
- -40°C to +85°C operating temperature range
Inilathala: 2022-04-21
| Na-update: 2022-04-22