Mini-Circuits HFCU-1382+ High Pass Filter

Mini-Circuits HFCU-1382+ High Pass Filter is a miniature low-temperature co-fired ceramic (LTCC) high pass filter with a 14.3GHz to 29GHz passband supporting various applications. This model provides 2.4dB typical insertion loss over a wide band due to its rugged monolithic construction. The Mini-Circuits HFCU-1382+ is housed in an 1812 ceramic form factor which is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. The LTCC fabrication process assures minimal RF performance variation while delivering a product well-suited for high humidity and temperature environmental extremes.

Features

  • Rugged monolithic construction
  • 1812 surface-mount footprint
  • 2.4dB typical insertion loss
  • 53dB typical rejection of 53dB
  • 14dB typical return loss of 14dB
  • 7W power handling
  • Ideal for high humidity and temperature environmental extremes

Applications

  • Test and measurement equipment
  • Radar, EW, and ECM defense system
  • 5G MIMO, and backhaul radio

Functional Diagram

Application Circuit Diagram - Mini-Circuits HFCU-1382+ High Pass Filter
Inilathala: 2023-06-15 | Na-update: 2024-09-27